


ADF4152HVBCPZ | |
|---|---|
DigiKey Part Number | 505-ADF4152HVBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4152HVBCPZ |
Description | IC FRACTION-N FREQ SYNTH 32LFCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC 5GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4152HVBCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | CMOS | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 5GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.73000 | kr.95.73 |
| 10 | kr.75.66800 | kr.756.68 |
| 85 | kr.65.66447 | kr.5,581.48 |
| 170 | kr.63.51747 | kr.10,797.97 |
| 255 | kr.62.44204 | kr.15,922.72 |
| 510 | kr.60.86524 | kr.31,041.27 |
| 1.020 | kr.59.56747 | kr.60,758.82 |
| Unit Price without VAT: | kr.95.73000 |
|---|---|
| Unit Price with VAT: | kr.119.66250 |


