


ADF4152HVBCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4152HVBCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4152HVBCPZ-RL7 |
Description | IC FRACTION-N FREQ SYNTH 32LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC 5GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Category | Differential - Input:Output Yes/No |
Manufacturer Analog Devices Inc. | Frequency - Max 5GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 32-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 32-LFCSP (5x5) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 2:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.58.94759 | kr.88,421.38 |
| Unit Price without VAT: | kr.58.94759 |
|---|---|
| Unit Price with VAT: | kr.73.68449 |


