Similar




ADF4113BRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADF4113BRUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4113BRUZ-REEL |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 4GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4113BRUZ-REEL Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) | Frequency - Max 4GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Type Clock/Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF3750IPW | Rochester Electronics, LLC | 4.434 | 2156-TRF3750IPW-ND | kr.55.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.30.88942 | kr.77,223.55 |
| Unit Price without VAT: | kr.30.88942 |
|---|---|
| Unit Price with VAT: | kr.38.61178 |



