ADF4113BRU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 143
Unit Price: kr.48.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.434
Unit Price: kr.57.95000
Datasheet
Clock/Frequency Synthesizer (RF) IC 4GHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock/Frequency Synthesizer (RF) IC 4GHz 1 16-TSSOP (0.173", 4.40mm Width)
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4113BRU

DigiKey Part Number
ADF4113BRU-ND
Manufacturer
Manufacturer Product Number
ADF4113BRU
Description
IC CLK/FREQ SYNTH 16TSSOP
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF) IC 4GHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4113BRU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:1
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/No
Packaging
Tube
Frequency - Max
4GHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 5.5V
Type
Clock/Frequency Synthesizer (RF)
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, TTL
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
Clock
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADF4113BRUZAnalog Devices Inc.143ADF4113BRUZ-NDkr.48.12000Direct
TRF3750IPWRochester Electronics, LLC4.4342156-TRF3750IPW-NDkr.57.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types