16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP

ADF4111BRUZ-RL7

DigiKey Part Number
ADF4111BRUZ-RL7TR-ND - Tape & Reel (TR)
ADF4111BRUZ-RL7CT-ND - Cut Tape (CT)
ADF4111BRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4111BRUZ-RL7
Description
IC CLK/FREQ SYNTH 16TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF) IC 1.4GHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4111BRUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
1.4GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.42000kr.55.42
10kr.37.31200kr.373.12
25kr.32.58640kr.814.66
100kr.27.23970kr.2,723.97
250kr.24.61568kr.6,153.92
500kr.24.16000kr.12,080.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.16000kr.24,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.55.42000
Unit Price with VAT:kr.69.27500