



ADF4111BRUZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4111BRUZ-RL7TR-ND - Tape & Reel (TR) ADF4111BRUZ-RL7CT-ND - Cut Tape (CT) ADF4111BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4111BRUZ-RL7 |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 1.4GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4111BRUZ-RL7 Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 1.4GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Type Clock/Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.58000 | kr.49.58 |
| 10 | kr.38.31900 | kr.383.19 |
| 25 | kr.35.50160 | kr.887.54 |
| 100 | kr.32.40500 | kr.3,240.50 |
| 250 | kr.31.23464 | kr.7,808.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.30608 | kr.29,306.08 |
| 2.000 | kr.28.70321 | kr.57,406.42 |
| Unit Price without VAT: | kr.49.58000 |
|---|---|
| Unit Price with VAT: | kr.61.97500 |

