



ADF4108BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4108BCPZ-RL7TR-ND - Tape & Reel (TR) ADF4108BCPZ-RL7CT-ND - Cut Tape (CT) ADF4108BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4108BCPZ-RL7 |
Description | IC CLK/FREQ SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 8GHz 1 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4108BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 8GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.30000 | kr.74.30 |
| 10 | kr.50.90300 | kr.509.03 |
| 25 | kr.44.80160 | kr.1,120.04 |
| 100 | kr.37.90540 | kr.3,790.54 |
| 250 | kr.35.71700 | kr.8,929.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.35.71687 | kr.53,575.31 |
| Unit Price without VAT: | kr.74.30000 |
|---|---|
| Unit Price with VAT: | kr.92.87500 |


