



ADF4106BRUZ-RL | |
|---|---|
DigiKey Part Number | ADF4106BRUZ-RLTR-ND - Tape & Reel (TR) ADF4106BRUZ-RLCT-ND - Cut Tape (CT) ADF4106BRUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4106BRUZ-RL |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 6GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4106BRUZ-RL Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 6GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.3V |
Type Clock/Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.20000 | kr.49.20 |
| 10 | kr.37.98900 | kr.379.89 |
| 25 | kr.35.18960 | kr.879.74 |
| 100 | kr.32.11530 | kr.3,211.53 |
| 250 | kr.30.94376 | kr.7,735.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.27176 | kr.70,679.40 |
| Unit Price without VAT: | kr.49.20000 |
|---|---|
| Unit Price with VAT: | kr.61.50000 |


