



ADF4106BCPZ | |
|---|---|
DigiKey Part Number | ADF4106BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4106BCPZ |
Description | IC CLK/FREQ SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 6GHz 1 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4106BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 6GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.20000 | kr.49.20 |
| 10 | kr.37.98900 | kr.379.89 |
| 25 | kr.35.18960 | kr.879.74 |
| 168 | kr.31.23958 | kr.5,248.25 |
| 336 | kr.30.25182 | kr.10,164.61 |
| 504 | kr.29.75724 | kr.14,997.65 |
| 1.008 | kr.29.03180 | kr.29,264.05 |
| Unit Price without VAT: | kr.49.20000 |
|---|---|
| Unit Price with VAT: | kr.61.50000 |


