


LTC4367HMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4367HMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4367HMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC4367HMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4367HMS8#TRPBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367HMS8#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 60V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-MSOP |
Current - Supply 70µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.69000 | kr.47.69 |
| 10 | kr.36.81300 | kr.368.13 |
| 25 | kr.34.08600 | kr.852.15 |
| 100 | kr.31.09300 | kr.3,109.30 |
| 250 | kr.30.20648 | kr.7,551.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.35088 | kr.68,377.20 |
| Unit Price without VAT: | kr.47.69000 |
|---|---|
| Unit Price with VAT: | kr.59.61250 |









