


ADE7978ACPZ | |
|---|---|
DigiKey Part Number | ADE7978ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7978ACPZ |
Description | IC ENERGY METERING 3PH 28LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 28-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7978ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Input Impedance | 280kOhms | |
Measurement Error | - | |
Voltage - I/O High | 2.4V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 10.6mA | |
Voltage - Supply | 2.97 V ~ 3.63 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.07000 | kr.38.07 |
| 10 | kr.29.17300 | kr.291.73 |
| 25 | kr.26.95200 | kr.673.80 |
| 232 | kr.23.42681 | kr.5,435.02 |
| 464 | kr.22.70968 | kr.10,537.29 |
| 696 | kr.22.35053 | kr.15,555.97 |
| 1.160 | kr.21.95258 | kr.25,464.99 |
| 2.552 | kr.21.44004 | kr.54,714.98 |
| Unit Price without VAT: | kr.38.07000 |
|---|---|
| Unit Price with VAT: | kr.47.58750 |


