
ADE7923ARWZ | |
|---|---|
DigiKey Part Number | ADE7923ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7923ARWZ |
Description | IC DAS/ADC/DAC SPECIAL 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt, Meter 24 b 8k I2C, SPI 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7923ARWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Shunt, Meter | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 8k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.97000 | kr.47.97 |
| 10 | kr.37.03700 | kr.370.37 |
| 37 | kr.33.32486 | kr.1,233.02 |
| 111 | kr.31.10441 | kr.3,452.59 |
| 259 | kr.29.80394 | kr.7,719.22 |
| 518 | kr.28.94730 | kr.14,994.70 |
| 1.036 | kr.28.24235 | kr.29,259.07 |
| Unit Price without VAT: | kr.47.97000 |
|---|---|
| Unit Price with VAT: | kr.59.96250 |

