


ADE7880ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADE7880ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADE7880ACPZ-RLCT-ND - Cut Tape (CT) 505-ADE7880ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7880ACPZ-RL |
Description | IC ENERGY METERING 3PH 40LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7880ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | 490kOhm | |
Measurement Error | - | |
Voltage - I/O High | 2.4V, 3V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | 25mA | |
Voltage - Supply | 2.97 V ~ 3.63 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.93000 | kr.135.93 |
| 10 | kr.108.68000 | kr.1,086.80 |
| 25 | kr.101.86920 | kr.2,546.73 |
| 100 | kr.98.67410 | kr.9,867.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.87.58393 | kr.218,959.82 |
| Unit Price without VAT: | kr.135.93000 |
|---|---|
| Unit Price with VAT: | kr.169.91250 |



