Video Processor IC Serial 105-CSPBGA (8x8) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADDI7015BBCZ

DigiKey Part Number
ADDI7015BBCZ-ND
Manufacturer
Manufacturer Product Number
ADDI7015BBCZ
Description
IC VIDEO SGNL PROC 105CSPBGA
Customer Reference
Detailed Description
Video Processor IC Serial 105-CSPBGA (8x8) Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Processor
Applications
Consumer Video
Standards
-
Control Interface
Serial
Voltage - Supply
1.8V ~ 3V
Mounting Type
Surface Mount
Package / Case
105-LFBGA, CSPBGA
Supplier Device Package
105-CSPBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable