Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP608BKSZ-REEL7

DigiKey Part Number
505-ADCMP608BKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADCMP608BKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADCMP608BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP608BKSZ-REEL7
Description
IC COMPARATOR 1 GEN PUR SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADCMP608BKSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
50mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
1.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
45dB CMRR, 50dB PSRR
Part Status
Active
Propagation Delay (Max)
60ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Package / Case
6-TSSOP, SC-88, SOT-363
Output Type
CMOS, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Supplier Device Package
SC-70-6
Voltage - Input Offset (Max)
3mV @ 2.5V
Base Product Number
Current - Input Bias (Max)
0.4µA @ 2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
10kr.11.49400kr.114.94
25kr.10.49640kr.262.41
100kr.9.39780kr.939.78
250kr.8.87424kr.2,218.56
500kr.8.63318kr.4,316.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.97739kr.23,932.17
6.000kr.7.82031kr.46,921.86
Manufacturers Standard Package
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750