
ADCMP602BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADCMP602BRMZ-REEL7TR-ND - Tape & Reel (TR) ADCMP602BRMZ-REEL7CT-ND - Cut Tape (CT) ADCMP602BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP602BRMZ-REEL7 |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP602BRMZ-REEL7 Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 50dB CMRR, 50dB PSRR |
Part Status Active | Propagation Delay (Max) 5ns |
Type with Latch | Hysteresis 100µV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, TTL | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 2.5V | Supplier Device Package 8-MSOP |
Current - Input Bias (Max) 5µA @ 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.50000 | kr.39.50 |
| 10 | kr.30.29900 | kr.302.99 |
| 25 | kr.28.00000 | kr.700.00 |
| 100 | kr.25.46900 | kr.2,546.90 |
| 250 | kr.24.54136 | kr.6,135.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.93685 | kr.22,936.85 |
| 2.000 | kr.22.44443 | kr.44,888.86 |
| Unit Price without VAT: | kr.39.50000 |
|---|---|
| Unit Price with VAT: | kr.49.37500 |


