
ADCMP601BKSZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADCMP601BKSZ-R2TR-ND - Tape & Reel (TR) 505-ADCMP601BKSZ-R2CT-ND - Cut Tape (CT) 505-ADCMP601BKSZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP601BKSZ-R2 |
Description | IC COMPARATOR 1 W/LATCH SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, TTL SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP601BKSZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 2.5V | |
Current - Input Bias (Max) | 5µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 4mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 5ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.00000 | kr.47.00 |
| 10 | kr.36.28400 | kr.362.84 |
| 25 | kr.33.60320 | kr.840.08 |
| 100 | kr.30.69420 | kr.3,069.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.29.25496 | kr.7,313.74 |
| 500 | kr.28.40838 | kr.14,204.19 |
| 750 | kr.27.98456 | kr.20,988.42 |
| 1.250 | kr.27.51490 | kr.34,393.62 |
| 1.750 | kr.27.24046 | kr.47,670.81 |
| Unit Price without VAT: | kr.47.00000 |
|---|---|
| Unit Price with VAT: | kr.58.75000 |












