ADCMP600BRJZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 506
Unit Price: kr.44.38000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 7.408
Unit Price: kr.36.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.234
Unit Price: kr.21.56000
Datasheet

Similar


STMicroelectronics
In Stock: 9.007
Unit Price: kr.11.48000
Datasheet
Comparator Standard (General Purpose) CMOS, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) CMOS, TTL SOT-23-5
SOT-23-5

ADCMP600BRJZ-RL

DigiKey Part Number
ADCMP600BRJZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADCMP600BRJZ-RL
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADCMP600BRJZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
15mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
4mA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
50dB CMRR, 50dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
5ns
Type
Standard (General Purpose)
Hysteresis
2mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
CMOS, TTL
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 2.5V
Supplier Device Package
SOT-23-5
Current - Input Bias (Max)
5µA @ 2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADCMP600BRJZ-R2Analog Devices Inc.506505-ADCMP600BRJZ-R2CT-NDkr.44.38000Parametric Equivalent
ADCMP600BRJZ-REEL7Analog Devices Inc.7.408505-ADCMP600BRJZ-REEL7CT-NDkr.36.52000Parametric Equivalent
MAX9140AAUK+TAnalog Devices Inc./Maxim Integrated2.234MAX9140AAUK+TCT-NDkr.21.56000Similar
TS3011ILTSTMicroelectronics9.007497-11991-1-NDkr.11.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types