


ADCMP600BRJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP600BRJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADCMP600BRJZ-REEL7CT-ND - Cut Tape (CT) 505-ADCMP600BRJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP600BRJZ-REEL7 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP600BRJZ-REEL7 Models |
Category | Current - Output (Typ) 15mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 50dB CMRR, 50dB PSRR |
Part Status Active | Propagation Delay (Max) 5ns |
Type Standard (General Purpose) | Hysteresis 2mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, TTL | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 2.5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 5µA @ 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.52000 | kr.36.52 |
| 10 | kr.27.94700 | kr.279.47 |
| 25 | kr.25.80120 | kr.645.03 |
| 100 | kr.23.44090 | kr.2,344.09 |
| 250 | kr.22.50448 | kr.5,626.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.20.38830 | kr.61,164.90 |
| Unit Price without VAT: | kr.36.52000 |
|---|---|
| Unit Price with VAT: | kr.45.65000 |











