
ADCMP607BCPZ-R7 | |
|---|---|
DigiKey Part Number | ADCMP607BCPZ-R7TR-ND - Tape & Reel (TR) ADCMP607BCPZ-R7CT-ND - Cut Tape (CT) ADCMP607BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP607BCPZ-R7 |
Description | IC COMPARATOR 1 W/LATCH 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CML 12-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP607BCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CML | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 2.5V | |
Current - Input Bias (Max) | 5µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 1.5mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 2.1ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 12-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.70000 | kr.49.70 |
| 10 | kr.38.45100 | kr.384.51 |
| 25 | kr.35.63760 | kr.890.94 |
| 100 | kr.32.66180 | kr.3,266.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.29.07886 | kr.43,618.29 |
| Unit Price without VAT: | kr.49.70000 |
|---|---|
| Unit Price with VAT: | kr.62.12500 |


