
ADCMP396ARZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADCMP396ARZ-RL7TR-ND - Tape & Reel (TR) 505-ADCMP396ARZ-RL7CT-ND - Cut Tape (CT) 505-ADCMP396ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP396ARZ-RL7 |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP396ARZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 2.5mV @ 5V | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 59.4µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.63000 | kr.29.63 |
10 | kr.19.23800 | kr.192.38 |
25 | kr.16.51960 | kr.412.99 |
100 | kr.13.44510 | kr.1,344.51 |
250 | kr.11.93624 | kr.2,984.06 |
500 | kr.11.00774 | kr.5,503.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.10.24000 | kr.10,240.00 |
Unit Price without VAT: | kr.29.63000 |
---|---|
Unit Price with VAT: | kr.37.03750 |