Comparator Standard (General Purpose) Open-Drain SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP370AKSZ-REEL7

DigiKey Part Number
505-ADCMP370AKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADCMP370AKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADCMP370AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP370AKSZ-REEL7
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADCMP370AKSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.05µA @ 5.5V
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
7µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
5µs
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Open-Drain
Supplier Device Package
SC-70-5
Voltage - Supply, Single/Dual (±)
2.25V ~ 5.5V
Base Product Number
Voltage - Input Offset (Max)
9mV @ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS2200SQ2T2Gonsemi36.038NCS2200SQ2T2GOSCT-NDkr.4.25000Similar
In-Stock: 277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.89000kr.58.90
25kr.5.33080kr.133.27
100kr.4.71700kr.471.70
250kr.4.42380kr.1,105.95
500kr.4.24704kr.2,123.52
1.000kr.4.17109kr.4,171.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.92205kr.11,766.15
6.000kr.3.83416kr.23,004.96
9.000kr.3.79013kr.34,111.17
15.000kr.3.74136kr.56,120.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000