ADBF702WCCPZ311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADBF702WCCPZ311

DigiKey Part Number
505-ADBF702WCCPZ311-ND
Manufacturer
Manufacturer Product Number
ADBF702WCCPZ311
Description
BLK+PROCW/256KBYTESRAM&DDR2
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Type
Blackfin+
Interface
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Clock Rate
300MHz
Non-Volatile Memory
ROM (512kB)
On-Chip RAM
256kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.10V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad, CSP
Supplier Device Package
88-LFCSP-VQ (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.