


ADAU1463WBCPZ300RL | |
|---|---|
DigiKey Part Number | 505-ADAU1463WBCPZ300RLTR-ND - Tape & Reel (TR) 505-ADAU1463WBCPZ300RLCT-ND - Cut Tape (CT) 505-ADAU1463WBCPZ300RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1463WBCPZ300RL |
Description | 32BIT SIGMADSP AUDIO 16K/48K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 294.912MHz 88-LFCSP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1463WBCPZ300RL Models |
Category | On-Chip RAM 192kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Type Sigma | Mounting Type Surface Mount |
Interface I2C, SPI | Package / Case 88-VFQFN Exposed Pad, CSP |
Clock Rate 294.912MHz | Supplier Device Package 88-LFCSP (12x12) |
Non-Volatile Memory ROM (64kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.44000 | kr.136.44 |
| 10 | kr.109.02300 | kr.1,090.23 |
| 25 | kr.102.17800 | kr.2,554.45 |
| 100 | kr.96.03200 | kr.9,603.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.85.66932 | kr.171,338.64 |
| Unit Price without VAT: | kr.136.44000 |
|---|---|
| Unit Price with VAT: | kr.170.55000 |

