
ADAU1462WBCPZ300 | |
|---|---|
DigiKey Part Number | 505-ADAU1462WBCPZ300-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1462WBCPZ300 |
Description | 32BIT SIGMADSP AUDIO 16K/48K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 294.912MHz 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1462WBCPZ300 Models |
Category | On-Chip RAM 192kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Type Sigma | Mounting Type Surface Mount |
Interface I2C, SPI | Package / Case 72-VFQFN Exposed Pad, CSP |
Clock Rate 294.912MHz | Supplier Device Package 72-LFCSP-VQ (10x10) |
Non-Volatile Memory ROM (64kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.04000 | kr.113.04 |
| 10 | kr.93.85100 | kr.938.51 |
| 63 | kr.82.80349 | kr.5,216.62 |
| 126 | kr.79.66008 | kr.10,037.17 |
| 252 | kr.77.01111 | kr.19,406.80 |
| 504 | kr.74.80143 | kr.37,699.92 |
| Unit Price without VAT: | kr.113.04000 |
|---|---|
| Unit Price with VAT: | kr.141.30000 |

