
ADAU1452WBCPZ-RL | |
|---|---|
DigiKey Part Number | ADAU1452WBCPZ-RLTR-ND - Tape & Reel (TR) ADAU1452WBCPZ-RLCT-ND - Cut Tape (CT) ADAU1452WBCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1452WBCPZ-RL |
Description | IC AUDIO PROCESSOR 72LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 294.912MHz 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1452WBCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 294.912MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.71000 | kr.109.71 |
| 10 | kr.91.09300 | kr.910.93 |
| 25 | kr.85.22520 | kr.2,130.63 |
| 100 | kr.84.57300 | kr.8,457.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.69.20618 | kr.138,412.36 |
| Unit Price without VAT: | kr.109.71000 |
|---|---|
| Unit Price with VAT: | kr.137.13750 |










