
ADA4939-1YCPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4939-1YCPZ-R7TR-ND - Tape & Reel (TR) ADA4939-1YCPZ-R7CT-ND - Cut Tape (CT) ADA4939-1YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4939-1YCPZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4939-1YCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 6800V/µs | |
-3db Bandwidth | 1.4 GHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 36.5mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.75000 | kr.73.75 |
| 10 | kr.57.80600 | kr.578.06 |
| 25 | kr.53.82160 | kr.1,345.54 |
| 100 | kr.50.46840 | kr.5,046.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.44.53757 | kr.66,806.36 |
| Unit Price without VAT: | kr.73.75000 |
|---|---|
| Unit Price with VAT: | kr.92.18750 |

