
ADG1517BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1517BCPZ-REEL7TR-ND - Tape & Reel (TR) ADG1517BCPZ-REEL7CT-ND - Cut Tape (CT) ADG1517BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1517BCPZ-REEL7 |
Description | IC SW SPST-NOX1 1.85OHM 8LFCSP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.85Ohm 8-LFCSP-WD (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1517BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.85Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 175ns, 155ns | |
-3db Bandwidth | 65MHz | |
Charge Injection | 70pC | |
Channel Capacitance (CS(off), CD(off)) | 68pF, 68pF | |
Current - Leakage (IS(off)) (Max) | 10nA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.47000 | kr.23.47 |
| 10 | kr.17.66300 | kr.176.63 |
| 25 | kr.16.22160 | kr.405.54 |
| 100 | kr.14.63210 | kr.1,463.21 |
| 250 | kr.13.87492 | kr.3,468.73 |
| 500 | kr.13.41826 | kr.6,709.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.24000 | kr.33.24 |
| 10 | kr.22.19000 | kr.221.90 |
| 25 | kr.19.32600 | kr.483.15 |
| 100 | kr.16.11550 | kr.1,611.55 |
| 250 | kr.14.55572 | kr.3,638.93 |
| 500 | kr.13.60486 | kr.6,802.43 |
| Unit Price without VAT: | kr.23.47000 |
|---|---|
| Unit Price with VAT: | kr.29.33750 |

