
| ADA4932-1YCPZ-R7 | |
|---|---|
| DigiKey Part Number | 505-ADA4932-1YCPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4932-1YCPZ-R7CT-ND - Cut Tape (CT) 505-ADA4932-1YCPZ-R7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADA4932-1YCPZ-R7 | 
| Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADA4932-1YCPZ-R7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | Differential | |
| Slew Rate | 2800V/µs | |
| -3db Bandwidth | 560 MHz | |
| Current - Input Bias | 2.5 µA | |
| Voltage - Input Offset | 500 µV | |
| Current - Supply | 9.6mA | |
| Current - Output / Channel | 80 mA | |
| Voltage - Supply Span (Min) | 3 V | |
| Voltage - Supply Span (Max) | 11 V | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-VFQFN Exposed Pad, CSP | |
| Supplier Device Package | 16-LFCSP-VQ (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.63.94000 | kr.63.94 | 
| 10 | kr.43.41100 | kr.434.11 | 
| 25 | kr.38.05680 | kr.951.42 | 
| 100 | kr.32.00700 | kr.3,200.70 | 
| 250 | kr.29.28000 | kr.7,320.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.29.28000 | kr.43,920.00 | 
| Unit Price without VAT: | kr.63.94000 | 
|---|---|
| Unit Price with VAT: | kr.79.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark