ADC Driver IC Driver 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4930-2YCPZ-R7

DigiKey Part Number
505-ADA4930-2YCPZ-R7TR-ND - Tape & Reel (TR)
505-ADA4930-2YCPZ-R7CT-ND - Cut Tape (CT)
505-ADA4930-2YCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4930-2YCPZ-R7
Description
IC OPAMP DIFF 2 CIRCUIT 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC Driver IC Driver 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADA4930-2YCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC Driver
Applications
Driver
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.116.96000kr.116.96
10kr.93.06800kr.930.68
25kr.87.09560kr.2,177.39
100kr.83.72050kr.8,372.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.73.18982kr.109,784.73
Manufacturers Standard Package
Unit Price without VAT:kr.116.96000
Unit Price with VAT:kr.146.20000