
ADA4930-1SCPZ-EPR7 | |
|---|---|
DigiKey Part Number | 505-ADA4930-1SCPZ-EPR7TR-ND - Tape & Reel (TR) 505-ADA4930-1SCPZ-EPR7CT-ND - Cut Tape (CT) 505-ADA4930-1SCPZ-EPR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4930-1SCPZ-EPR7 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4930-1SCPZ-EPR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3400V/µs | |
-3db Bandwidth | 1.35 GHz | |
Current - Input Bias | 23 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 34mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.37000 | kr.130.37 |
| 10 | kr.92.66600 | kr.926.66 |
| 25 | kr.82.83920 | kr.2,070.98 |
| 100 | kr.75.12000 | kr.7,512.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.75.12000 | kr.112,680.00 |
| Unit Price without VAT: | kr.130.37000 |
|---|---|
| Unit Price with VAT: | kr.162.96250 |


