ADC Driver IC Driver 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4927-2YCPZ-R2

DigiKey Part Number
ADA4927-2YCPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4927-2YCPZ-R2
Description
IC OPAMP CFA 2 CIRCUIT 24LFCSP
Customer Reference
Detailed Description
ADC Driver IC Driver 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADA4927-2YCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
ADC Driver
Applications
Driver
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types