
ADA4895-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADA4895-2ARMZ-R7TR-ND - Tape & Reel (TR) ADA4895-2ARMZ-R7CT-ND - Cut Tape (CT) ADA4895-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4895-2ARMZ-R7 |
Description | IC OPAMP VFB 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4895-2ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 943V/µs | |
Gain Bandwidth Product | 1.5 GHz | |
-3db Bandwidth | 236 MHz | |
Current - Input Bias | 11 µA | |
Voltage - Input Offset | 53 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 116 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.86000 | kr.70.86 |
| 10 | kr.55.47800 | kr.554.78 |
| 25 | kr.51.62760 | kr.1,290.69 |
| 100 | kr.48.30410 | kr.4,830.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.43.16491 | kr.43,164.91 |
| Unit Price without VAT: | kr.70.86000 |
|---|---|
| Unit Price with VAT: | kr.88.57500 |






