
ADA4891-3ARZ | |
|---|---|
DigiKey Part Number | ADA4891-3ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4891-3ARZ |
Description | IC CMOS 3 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 3 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-3ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Rail-to-Rail | |
Slew Rate | 210V/µs | |
Gain Bandwidth Product | 105 MHz | |
-3db Bandwidth | 220 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 4.4mA (x3 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.15.73600 | kr.157.36 |
| 56 | kr.13.52000 | kr.757.12 |
| 112 | kr.12.89000 | kr.1,443.68 |
| 280 | kr.12.22443 | kr.3,422.84 |
| 504 | kr.11.87921 | kr.5,987.12 |
| 1.008 | kr.11.53912 | kr.11,631.43 |
| 2.520 | kr.11.18011 | kr.28,173.88 |
| 5.040 | kr.10.96376 | kr.55,257.35 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |

