CMOS Amplifier 3 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4891-3ARUZ-R7

DigiKey Part Number
ADA4891-3ARUZ-R7TR-ND - Tape & Reel (TR)
ADA4891-3ARUZ-R7CT-ND - Cut Tape (CT)
ADA4891-3ARUZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4891-3ARUZ-R7
Description
IC CMOS 3 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 3 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4891-3ARUZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
Rail-to-Rail
Slew Rate
210V/µs
Gain Bandwidth Product
105 MHz
-3db Bandwidth
220 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
2.5 mV
Current - Supply
4.4mA (x3 Channels)
Current - Output / Channel
125 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.64000kr.20.64
10kr.15.49600kr.154.96
25kr.14.20520kr.355.13
100kr.12.78540kr.1,278.54
250kr.12.29724kr.3,074.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.36554kr.11,365.54
2.000kr.11.08934kr.22,178.68
3.000kr.10.95102kr.32,853.06
5.000kr.10.79774kr.53,988.70
Manufacturers Standard Package
Unit Price without VAT:kr.20.64000
Unit Price with VAT:kr.25.80000