

ADA4891-1AR-EBZ | |
|---|---|
DigiKey Part Number | ADA4891-1AR-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4891-1AR-EBZ |
Description | BOARD EVAL FOR ADA4891-1AR |
Customer Reference | |
Detailed Description | 8-SOIC Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Analog Devices Inc. | Utilized IC / Part 8-SOIC Package |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Obsolete | Base Product Number |
Channels per IC 1 - Single |

