Video Amp, 3 Voltage Feedback 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4853-3YRUZ

DigiKey Part Number
ADA4853-3YRUZ-ND
Manufacturer
Manufacturer Product Number
ADA4853-3YRUZ
Description
IC AMP VOLTAGE FEEDBACK 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 3 Voltage Feedback 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4853-3YRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
120V/µs
Manufacturer
Analog Devices Inc.
Current - Supply
1.4 mA
Packaging
Tube
Current - Output / Channel
160 mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
2.65V ~ 5V
Applications
Voltage Feedback
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
3
Supplier Device Package
14-TSSOP
-3db Bandwidth
100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 712
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.22.76000kr.22.76
10kr.17.13100kr.171.31
96kr.14.20823kr.1,363.99
192kr.13.62505kr.2,616.01
288kr.13.33316kr.3,839.95
576kr.12.90488kr.7,433.21
1.056kr.12.59300kr.13,298.21
2.592kr.12.21840kr.31,670.09
5.088kr.11.99318kr.61,021.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.76000
Unit Price with VAT:kr.28.45000