Video Amp, 3 Voltage Feedback 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4853-3YRUZ-RL

DigiKey Part Number
ADA4853-3YRUZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4853-3YRUZ-RL
Description
IC AMP VOLTAGE FEEDBACK 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 3 Voltage Feedback 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4853-3YRUZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
120V/µs
Manufacturer
Analog Devices Inc.
Current - Supply
1.4 mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
160 mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
2.65V ~ 5V
Applications
Voltage Feedback
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
3
Supplier Device Package
14-TSSOP
-3db Bandwidth
100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.23179kr.30,579.48
5.000kr.11.99848kr.59,992.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.23179
Unit Price with VAT:kr.15.28974