
ADA4851-4YRUZ-RL | |
|---|---|
DigiKey Part Number | ADA4851-4YRUZ-RLTR-ND - Tape & Reel (TR) ADA4851-4YRUZ-RLCT-ND - Cut Tape (CT) ADA4851-4YRUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4851-4YRUZ-RL |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4851-4YRUZ-RL Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 2.9mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 83 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 375V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 105 MHz | Base Product Number |
Current - Input Bias 2.2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.77000 | kr.27.77 |
| 10 | kr.21.04200 | kr.210.42 |
| 25 | kr.19.36000 | kr.484.00 |
| 100 | kr.17.50920 | kr.1,750.92 |
| 250 | kr.16.62704 | kr.4,156.76 |
| 500 | kr.16.58734 | kr.8,293.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.19541 | kr.37,988.53 |
| Unit Price without VAT: | kr.27.77000 |
|---|---|
| Unit Price with VAT: | kr.34.71250 |




