
ADA4841-2YCPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4841-2YCPZ-R7TR-ND - Tape & Reel (TR) ADA4841-2YCPZ-R7CT-ND - Cut Tape (CT) ADA4841-2YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4841-2YCPZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-2YCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.26000 | kr.47.26 |
| 10 | kr.36.50300 | kr.365.03 |
| 25 | kr.33.80880 | kr.845.22 |
| 100 | kr.30.89100 | kr.3,089.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.27.53459 | kr.41,301.89 |
| Unit Price without VAT: | kr.47.26000 |
|---|---|
| Unit Price with VAT: | kr.59.07500 |











