Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4805-2ARMZ-R7

DigiKey Part Number
ADA4805-2ARMZ-R7TR-ND - Tape & Reel (TR)
ADA4805-2ARMZ-R7CT-ND - Cut Tape (CT)
ADA4805-2ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4805-2ARMZ-R7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4805-2ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
250V/µs
-3db Bandwidth
120 MHz
Current - Input Bias
550 nA
Voltage - Input Offset
13 µV
Current - Supply
570µA (x2 Channels)
Current - Output / Channel
73 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.64000kr.38.64
10kr.29.61700kr.296.17
25kr.27.36360kr.684.09
100kr.24.88800kr.2,488.80
250kr.24.69324kr.6,173.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.22.41074kr.22,410.74
2.000kr.21.92878kr.43,857.56
Manufacturers Standard Package
Unit Price without VAT:kr.38.64000
Unit Price with VAT:kr.48.30000