
ADA4897-1ARJZ-RL | |
|---|---|
DigiKey Part Number | ADA4897-1ARJZ-RLTR-ND - Tape & Reel (TR) ADA4897-1ARJZ-RLCT-ND - Cut Tape (CT) ADA4897-1ARJZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4897-1ARJZ-RL |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4897-1ARJZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 120V/µs | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 11 µA | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.95000 | kr.45.95 |
| 10 | kr.30.57900 | kr.305.79 |
| 25 | kr.26.56520 | kr.664.13 |
| 100 | kr.22.03070 | kr.2,203.07 |
| 250 | kr.19.80416 | kr.4,951.04 |
| 500 | kr.18.72000 | kr.9,360.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.18.72000 | kr.187,200.00 |
| Unit Price without VAT: | kr.45.95000 |
|---|---|
| Unit Price with VAT: | kr.57.43750 |


