


ADA4700-1ARDZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4700-1ARDZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4700-1ARDZ-RL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4700-1ARDZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 100 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.05750 | kr.70,143.75 |
| Unit Price without VAT: | kr.28.05750 |
|---|---|
| Unit Price with VAT: | kr.35.07188 |



