
ADA4691-4ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4691-4ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4691-4ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4691-4ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4691-4ACPZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4691-4ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 180µA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.57000 | kr.22.57 |
| 10 | kr.16.98200 | kr.169.82 |
| 25 | kr.15.58640 | kr.389.66 |
| 100 | kr.14.05020 | kr.1,405.02 |
| 250 | kr.13.57632 | kr.3,394.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.12.33163 | kr.18,497.44 |
| 3.000 | kr.12.06489 | kr.36,194.67 |
| 4.500 | kr.11.93126 | kr.53,690.67 |
| Unit Price without VAT: | kr.22.57000 |
|---|---|
| Unit Price with VAT: | kr.28.21250 |

