
ADA4638-1ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4638-1ARZ-R7TR-ND - Tape & Reel (TR) ADA4638-1ARZ-R7CT-ND - Cut Tape (CT) ADA4638-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4638-1ARZ-R7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4638-1ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 45 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.78000 | kr.27.78 |
| 10 | kr.21.05800 | kr.210.58 |
| 25 | kr.19.37760 | kr.484.44 |
| 100 | kr.17.52950 | kr.1,752.95 |
| 250 | kr.17.11796 | kr.4,279.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.68058 | kr.15,680.58 |
| 2.000 | kr.15.32089 | kr.30,641.78 |
| 3.000 | kr.15.14076 | kr.45,422.28 |
| Unit Price without VAT: | kr.27.78000 |
|---|---|
| Unit Price with VAT: | kr.34.72500 |




