
ADA4627-1ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4627-1ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADA4627-1ACPZ-RLCT-ND - Cut Tape (CT) 505-ADA4627-1ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4627-1ACPZ-RL |
Description | IC OPAMP JFET 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4627-1ACPZ-RL Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 84V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 19 MHz | Supplier Device Package 8-LFCSP (3x3) |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 120 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.17000 | kr.69.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.40.34292 | kr.201,714.60 |
| Unit Price without VAT: | kr.69.17000 |
|---|---|
| Unit Price with VAT: | kr.86.46250 |

