
ADUM141E0BRQZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM141E0BRQZ-RL7TR-ND - Tape & Reel (TR) ADUM141E0BRQZ-RL7CT-ND - Cut Tape (CT) ADUM141E0BRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM141E0BRQZ-RL7 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM141E0BRQZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.94000 | kr.28.94 |
| 10 | kr.21.95800 | kr.219.58 |
| 25 | kr.20.21320 | kr.505.33 |
| 100 | kr.18.29910 | kr.1,829.91 |
| 250 | kr.17.90496 | kr.4,476.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.38235 | kr.16,382.35 |
| 2.000 | kr.16.00951 | kr.32,019.02 |
| 3.000 | kr.15.82286 | kr.47,468.58 |
| Unit Price without VAT: | kr.28.94000 |
|---|---|
| Unit Price with VAT: | kr.36.17500 |




