



EV-MCS-ISOINVEP-Z | |
|---|---|
DigiKey Part Number | EV-MCS-ISOINVEP-Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-MCS-ISOINVEP-Z |
Description | EVAL BOARD FOR AD7403 ADUM4135 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7403, ADuM4135 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | AD7403, ADuM4135 | |
Primary Attributes | Isolated | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11,954.64000 | kr.11,954.64 |
| Unit Price without VAT: | kr.11,954.64000 |
|---|---|
| Unit Price with VAT: | kr.14,943.30000 |




