
ADA4622-2BRZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4622-2BRZ-RLTR-ND - Tape & Reel (TR) 505-ADA4622-2BRZ-RLCT-ND - Cut Tape (CT) 505-ADA4622-2BRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4622-2BRZ-RL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4622-2BRZ-RL Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 665µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 23V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 15.5 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ARZ | Analog Devices Inc. | 2.311 | 505-ADA4622-2ARZ-ND | kr.49.01000 | Parametric Equivalent |
| ADA4622-2ARZ-R7 | Analog Devices Inc. | 16 | 505-ADA4622-2ARZ-R7CT-ND | kr.49.01000 | Parametric Equivalent |
| ADA4622-2BRZ | Analog Devices Inc. | 203 | 505-ADA4622-2BRZ-ND | kr.70.75000 | Parametric Equivalent |
| ADA4622-2BRZ-R7 | Analog Devices Inc. | 2.007 | 505-ADA4622-2BRZ-R7CT-ND | kr.70.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.75000 | kr.70.75 |
| 10 | kr.55.37400 | kr.553.74 |
| 25 | kr.51.52120 | kr.1,288.03 |
| 100 | kr.47.28690 | kr.4,728.69 |
| 250 | kr.46.75496 | kr.11,688.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.41.99482 | kr.104,987.05 |
| Unit Price without VAT: | kr.70.75000 |
|---|---|
| Unit Price with VAT: | kr.88.43750 |

