ADA4610-2ARZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.931
Unit Price: kr.60.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.230
Unit Price: kr.60.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.591
Unit Price: kr.58.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.32.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.228
Unit Price: kr.64.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.864
Unit Price: kr.64.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 943
Unit Price: kr.147.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.87.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.305
Unit Price: kr.59.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.689
Unit Price: kr.59.46000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4610-2ARZ-RL

DigiKey Part Number
ADA4610-2ARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4610-2ARZ-RL
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4610-2ARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
61V/µs
Gain Bandwidth Product
16.3 MHz
-3db Bandwidth
9.5 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
400 µV
Current - Supply
1.6mA (x2 Channels)
Current - Output / Channel
79 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.04000kr.42,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.04000
Unit Price with VAT:kr.21.30000